SKF Bearing Insert 80 mm ID 119 mm OD FYTF 508
- RS Stock No.:
- 461-170
- Mfr. Part No.:
- FYTF 508
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,804.00
(exc. VAT)
PHP5,380.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,804.00 |
*price indicative
- RS Stock No.:
- 461-170
- Mfr. Part No.:
- FYTF 508
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 119mm | |
| Material | Cast Iron | |
| Series | FYTF 508 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Bearing Insert | ||
Outside Diameter 119mm | ||
Material Cast Iron | ||
Series FYTF 508 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HR
Akshay
The SKF Oval type compact housings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Accommodate relatively heavy loads
Compact design
Related links
- SKF Bearing Insert 80 mm ID 100 mm OD FYTJ 508
- SKF Bearing Insert 80 mm ID 115.9 mm OD FYK 508
- SKF Bearing Insert 80 mm ID 140 mm OD YAR 216-2F
- RS PRO Nitrile O-Ring O-Ring 119 mm OD
- RS PRO Nitrile O-Ring O-Ring 119 mm OD
- RS PRO Nitrile O-Ring O-Ring 119 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 119 mm OD
- SKF Bearing Insert 52 mm ID 76 mm OD FYTF 505
