SCHAEFFLER Axial Bearing For Use With AXK, AS100135
- RS Stock No.:
- 855-326P
- Mfr. Part No.:
- AS100135
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP1,266.88
(exc. VAT)
PHP1,418.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,266.88 |
*price indicative
- RS Stock No.:
- 855-326P
- Mfr. Part No.:
- AS100135
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial | |
| Product Type | Bearing | |
| Inside Diameter | 100mm | |
| Dimensions | 135 mm | |
| Standards/Approvals | DIN 5405-3 | |
| For Use With | AXK | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial | ||
Product Type Bearing | ||
Inside Diameter 100mm | ||
Dimensions 135 mm | ||
Standards/Approvals DIN 5405-3 | ||
For Use With AXK | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER axial bearing washer is designed for use in various applications requiring efficient load distribution and support. This component is essential for ensuring optimal performance in bearing assemblies.
Suitable for use with AXK and K811 series
Manufactured to DIN 5405-3/ISO 303 standards
Bore diameter measures 100 mm for precise fitting
Outside diameter of 135 mm provides a stable base
Height of the washer is 1 mm, Ideal for Compact spaces
Weight of approximately 47 g for lightweight applications
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
