NTN Accessory Bearing For Use With Needle Roller Bearings, NKXR17T2Z
- RS Stock No.:
- 722-740
- Mfr. Part No.:
- NKXR17T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,765.97
(exc. VAT)
PHP6,457.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,765.97 |
*price indicative
- RS Stock No.:
- 722-740
- Mfr. Part No.:
- NKXR17T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Sub Type | Accessory | |
| Product Type | Bearing | |
| Inside Diameter | 17mm | |
| Dimensions | 31 x 25 mm | |
| For Use With | Needle Roller Bearings | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Sub Type Accessory | ||
Product Type Bearing | ||
Inside Diameter 17mm | ||
Dimensions 31 x 25 mm | ||
For Use With Needle Roller Bearings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Combined bearing is designed for applications requiring both radial and axial load support. It features a lubrication hole on the outer ring, ensuring effective lubrication during operation. With a precision class of P0, it provides reliable performance in general industrial applications. The bearing is built to withstand a wide range of temperatures, making it versatile and Durable in various environments.
Includes lubrication hole on outer ring for effective lubrication
Offers precision class P0 for reliable performance
Can withstand a minimum operating temperature of 253.15 K
Supports both radial and axial loads efficiently
Related links
- SKF Inner Ring Roller Bearing For Use With Needle roller bearings, IR 30X35X26
- SKF Inner Ring Roller Bearing For Use With Needle roller bearings, IR 60X70X28
- SKF Inner Ring Roller Bearing For Use With Needle roller bearings, IR 25X30X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X17
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X30
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 30X35X20.5
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 40X45X20
- SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 9X12X16
