SKF, 99233 Adapter Sleeve 69.85 mm OD
- RS Stock No.:
- 587-409
- Mfr. Part No.:
- 99233
- Manufacturer:
- SKF
Subtotal (2 units, in packs of 2)*
PHP8,998.75
(exc. VAT)
PHP10,078.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,998.75 | PHP4,499.375 |
*price indicative
- RS Stock No.:
- 587-409
- Mfr. Part No.:
- 99233
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Adapter Sleeve | |
| Bore Diameter | 59.13mm | |
| Outside Diameter | 69.85mm | |
| Overall Length | 22.23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Adapter Sleeve | ||
Bore Diameter 59.13mm | ||
Outside Diameter 69.85mm | ||
Overall Length 22.23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
