SKF, 75030 Radial Shaft Seal Nitrile Rubber (NBR) 215.9 mm OD
- RS Stock No.:
- 462-034
- Mfr. Part No.:
- 75030
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,576.89
(exc. VAT)
PHP9,606.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,576.89 |
*price indicative
- RS Stock No.:
- 462-034
- Mfr. Part No.:
- 75030
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Bore Diameter | 190.5mm | |
| Outside Diameter | 215.9mm | |
| Overall Length | 15.88mm | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Bore Diameter 190.5mm | ||
Outside Diameter 215.9mm | ||
Overall Length 15.88mm | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Akshay
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWH1 seals are designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
Wave lip creates higher pumping rate
Wave lip has less friction between shaft and lip
Wave lip has a lower temperature at the contact point
Related links
- SKF, 85002 Radial Shaft Seal Nitrile Rubber (NBR) 247.65 mm OD
- SKF Radial Shaft Seal Nitrile Rubber (NBR)
- SKF, 90036 Radial Shaft Seal Nitrile Rubber (NBR) 279.4 mm OD
- SKF, 61210 Radial Shaft Seal Nitrile Rubber (NBR) 180.98 mm OD
- RS PRO Nitrile Rubber (NBR) Shaft Seal Seal 22 mm OD
- RS PRO Nitrile Rubber (NBR) Shaft Seal Seal 24 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 44.45 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
