SKF, 99471 Wear Sleeve 129.99 mm OD
- RS Stock No.:
- 460-745
- Mfr. Part No.:
- 99471
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,779.90
(exc. VAT)
PHP9,833.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,779.90 |
*price indicative
- RS Stock No.:
- 460-745
- Mfr. Part No.:
- 99471
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wear Sleeve | |
| Bore Diameter | 119.99mm | |
| Outside Diameter | 129.99mm | |
| Thread Size | 114.2 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wear Sleeve | ||
Bore Diameter 119.99mm | ||
Outside Diameter 129.99mm | ||
Thread Size 114.2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Akshay
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
