SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING35/62
- RS Stock No.:
- 311-528
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING35/62
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP3,332.00
(exc. VAT)
PHP3,731.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,332.00 |
*price indicative
- RS Stock No.:
- 311-528
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING35/62
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Assembly | |
| Sub Type | Fitting-Tool-Alu Mount Ring | |
| Inside Diameter | 35mm | |
| Dimensions | 35 x 62 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting-Tool-Alu-10-50 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Assembly | ||
Sub Type Fitting-Tool-Alu Mount Ring | ||
Inside Diameter 35mm | ||
Dimensions 35 x 62 mm | ||
Standards/Approvals No | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 0.028 kg
Related links
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING12/28
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING30/55
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING20/47
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Assembly For Use With Fitting-Tool-Alu-10-50, IMPACT.RING-20/42
- SCHAEFFLER Fitting-Tool-Alu Mount Ring Bearing Kit For Use With Bearing, FITTING-TOOL-ALU.RING35/72
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEB
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEA
