SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER1600, HEATER1600.LEDGE-90
- RS Stock No.:
- 311-040
- Mfr. Part No.:
- HEATER1600.LEDGE-90
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP235,302.93
(exc. VAT)
PHP263,539.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP235,302.93 |
*price indicative
- RS Stock No.:
- 311-040
- Mfr. Part No.:
- HEATER1600.LEDGE-90
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Ledge Handle | |
| Product Type | Bearing Kit | |
| Inside Diameter | 90mm | |
| Dimensions | 60 x 72 x 1080 mm | |
| Standards/Approvals | No | |
| For Use With | HEATER1600 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Ledge Handle | ||
Product Type Bearing Kit | ||
Inside Diameter 90mm | ||
Dimensions 60 x 72 x 1080 mm | ||
Standards/Approvals No | ||
For Use With HEATER1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER1600, providing support and stability.
Minimum inner diameter bearing is 90 mm
Inductive
Related links
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER1600, HEATER1600.LEDGE-220
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER1600, HEATER1600.LEDGE-120
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER1600, HEATER1600.LEDGE-150
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER400, HEATER400.LEDGE-90
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-90
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-50
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-105
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-80
