SKF, TIH CP Bearing Kit
- RS Stock No.:
- 308-930
- Mfr. Part No.:
- TIH CP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP38,650.95
(exc. VAT)
PHP43,289.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,650.95 |
*price indicative
- RS Stock No.:
- 308-930
- Mfr. Part No.:
- TIH CP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Kit | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Kit | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Bearing Kit, Suitable For Induction Heater Models, CE Marked - TIH CP
This bearing kit is a replacement assembly designed for maintenance of compatible induction heaters. It supplies the necessary bearings to restore rotational components used within specific heater models, ensuring continued operational performance in industrial electrical and mechanical settings.
Features and Benefits:
• CE‑marked certification confirms conformity with applicable standards • Compatible with multiple induction heater variants for flexible stocking • Supplied to support both small and large heater models for maintenance efficiency • Manufacturer brand alignment aids parts traceability in asset records
Applications
• Suitable for maintenance of TIH 030m induction heaters • Used with TIH 100M heater models during bearing replacement • Can be used for upkeep of TIH 220M induction units • Ideal for servicing TIH L33 variant heaters on site • Used for bearing replacement in TIH L44 induction heaters • Suitable for refurbishing TIH L77 units in workshops
Which heater models will accept these bearings?
They are intended for use with the listed TIH induction heater variants, covering both smaller and larger models to simplify inventory management.
Is the kit compatible across different heater variants?
Yes, the components are selected to fit the specified range of heaters so a single kit can service multiple models.
How does the kit support maintenance planning?
By providing standardised replacement bearings for several heater types, it reduces the number of unique parts required and speeds routine servicing.
What assurance is there regarding regulatory conformity?
The kit carries CE marking, indicating it meets the relevant conformity assessment requirements for sale and use within applicable markets.
Related links
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y2
- SKF, TIH L33/MV Bearing Assembly Steel 1300 mm OD
- SKF, TIH RC Remote Control
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A3
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A2
- SKF Bearing Puller Bearing Kit For Use With TMMD 100 Deep Groove Ball Bearing Puller, TMMD 100-A1
- SKF Yoke Bearing Kit For Use With Induction Heater, TIH 220-Y4
- SKF Induction Heater Yoke Bearing Kit For Use With Induction Heater, TIH 030-Y4
