Banner K50L Series Clear Indicator 30V dc Continuous Threaded Mount, LED Bulb, IP67
- RS Stock No.:
- 924-493
- Mfr. Part No.:
- K50LDXRXPQ
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
PHP10,176.53
(exc. VAT)
PHP11,397.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,176.53 |
*price indicative
- RS Stock No.:
- 924-493
- Mfr. Part No.:
- K50LDXRXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Mount Type | Threaded Mount | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K50L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 49.5mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Mount Type Threaded Mount | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K50L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 49.5mm | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MX
The Banner indicator is designed specifically for high visibility. Its primary function is to provide a clear Visual signal with an intense red LED, perfect for a wide range of applications.
Operates within a supply voltage range of 15 V DC to 30 V DC
Fully encapsulated with an IP67 rating, ensuring protection against dust and water
Available with an integral quick-disconnect connector for ease of installation
Related links
- Banner K50 Series Clear Indicator 30V dc Multicolour Threaded Mount IP67
- Banner K50L Series Green Yellow Beacon 3V dc Flashing Sensor Flat Mount IP67, IP69K
- Banner K50L Series Red Yellow Beacon 30V dc Multicolour Indicator Threaded IP69, IP67
- Banner K50L Series Yellow Green Beacon 30V ac Flashing LED Bulb, IP67
- Banner K50L Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 30V ac Steady LED Bulb, IP67
- Banner K50L Series Green Steady Threaded IP67
- Banner K50L Series Yellow Green Beacon 30V dc Steady Bracket IP69K, IP67
