Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65
- RS Stock No.:
- 858-873
- Mfr. Part No.:
- 24062000
- Manufacturer:
- Werma
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,253.98
(exc. VAT)
PHP12,604.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,253.98 |
*price indicative
- RS Stock No.:
- 858-873
- Mfr. Part No.:
- 24062000
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | PC/ABS blend | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Mount Type | Flush | |
| Current Type | DC | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Connector (4-Pin) | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | MC55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material PC/ABS blend | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Mount Type Flush | ||
Current Type DC | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Connector (4-Pin) | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series MC55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 111mm | ||
IP Rating IP65 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.
Height of 111 mm and diameter of 55 mm, designed for efficient space utilisation
Constructed from PC with an IK06 impact rating, ensuring durability and reliability
Operates at a voltage of 24V DC with a tolerance of +/- 10%, facilitating stable performance
Related links
- Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush IP65
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V dc Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP69K, IP65
- Werma MC55 Series Clear Beacon 24V Multiple Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Blinking Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Flashing LED Bulb, IP65
