Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65
- RS Stock No.:
- 858-863
- Mfr. Part No.:
- 24060001
- Manufacturer:
- Werma
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,374.18
(exc. VAT)
PHP10,499.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,374.18 |
*price indicative
- RS Stock No.:
- 858-863
- Mfr. Part No.:
- 24060001
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | PC/ABS blend | |
| Bulb Type | LED | |
| Mount Type | Flush | |
| Current Type | DC | |
| Current Consumption | 45mA | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Connector (4-Pin) | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | MC55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material PC/ABS blend | ||
Bulb Type LED | ||
Mount Type Flush | ||
Current Type DC | ||
Current Consumption 45mA | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Connector (4-Pin) | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series MC55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 111mm | ||
IP Rating IP65 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.
Operating voltage range between 10-30V ensures compatibility with various systems
LED light source delivers vibrant colours and enhances optical signal visibility
IP65 and IP69K protection categories provide superior resistance to dust and water
Related links
- Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush IP65
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V dc Built-In IP65, IP69K
- Werma MC55 Series Clear Beacon 24V Multiple Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Blinking Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Flashing LED Bulb, IP65
- Werma MC55 Series Clear Beacon 30V dc Continuous Built-In IP65
