Pfannenberg Intense Bar S Series Bar Front, IP54
- RS Stock No.:
- 856-816
- Mfr. Part No.:
- 22015808299
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,840.21
(exc. VAT)
PHP32,301.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,840.21 |
*price indicative
- RS Stock No.:
- 856-816
- Mfr. Part No.:
- 22015808299
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Bar | |
| Housing Material | Aluminium | |
| Mount Type | Front | |
| Series | Intense Bar S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 24mm | |
| IP Rating | IP54 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Bar | ||
Housing Material Aluminium | ||
Mount Type Front | ||
Series Intense Bar S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 24mm | ||
IP Rating IP54 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg multi-colour LED delivers versatile status indication functionality, effectively enhancing Visual signalling in various environments. Its RGB LED configuration supports the clear display of multiple operational statuses.
Compact design allows for versatile use in different environments
M12 connector enables quick and straightforward installation
Homogeneous 360° LED illumination ensures maximum perceptibility
Robust housing is constructed from impact-resistant polycarbonate and Durable aluminium
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
