Pfannenberg Intense Bar S Series Bar Front, IP54
- RS Stock No.:
- 856-815
- Mfr. Part No.:
- 22015808297
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,580.36
(exc. VAT)
PHP24,170.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,580.36 |
*price indicative
- RS Stock No.:
- 856-815
- Mfr. Part No.:
- 22015808297
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Bar | |
| Housing Material | Aluminium | |
| Mount Type | Front | |
| Minimum Operating Temperature | -20°C | |
| Series | Intense Bar S | |
| Maximum Operating Temperature | 50°C | |
| Height | 24mm | |
| IP Rating | IP54 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Bar | ||
Housing Material Aluminium | ||
Mount Type Front | ||
Minimum Operating Temperature -20°C | ||
Series Intense Bar S | ||
Maximum Operating Temperature 50°C | ||
Height 24mm | ||
IP Rating IP54 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg multi-colour LED delivers versatile status indication functionality, effectively enhancing Visual signalling in various environments. Its RGB LED configuration supports the clear display of multiple operational statuses.
Supports individual colour selection with a Compact design for diverse applications
Allows simple front mounting using M6 cylinder screws, optimising installation in T-slot profile systems
Offers 360° visibility with a diffuse LED light surface for enhanced brightness and efficiency
Includes M12 connector for quick and straightforward connections
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
