ON Semiconductor FAN54300UCX, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.5A 30-Pin, WLCSP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
865-1126P
Mfr. Part No.:
FAN54300UCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

30

Typical Operating Supply Voltage

4 → 6 V

Dimensions

2.46 x 2.26 x 0.378mm

Length

2.46mm

Width

2.26mm

Height

0.378mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

3.5 V

Minimum Output Current

550mA

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy