STMicroelectronics L9965P-FP, Driver, 3 V to 5.5V Input, TQFP 32-Pin
- RS Stock No.:
- 719-614
- Mfr. Part No.:
- L9965P-FP
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-614
- Mfr. Part No.:
- L9965P-FP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | DRIVER | |
| Product Type | Driver | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Width | 7mm | |
| Series | L9965P | |
| Length | 7mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type DRIVER | ||
Product Type Driver | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 32 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Width 7mm | ||
Series L9965P | ||
Length 7mm | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Automotive-grade single channel pyro-fuse driver capable to break high voltage battery line quickly and reliably in case of short circuit or car crash. To accomplish this function, the device features a dual FET output stage MADE of a HS and a LS powerMOS. The stage is equipped with a closed loop current feedback and can be configured to deliver controlled firing profiles programming both current Value and time duration. Moreover, the power stage is able to perform a defined number of auto-retry attempts based on the success or not of the deployment.
AEC-Q100 grade 1 qualified
Full ISO26262 compliant and ASIL-D systems ready
Very low power consumption
Programmable deployment profile
24-bit peripheral SPI for direct MCU/L9965C Interface
Related links
- STMicroelectronics L9965P-FN 3 V to 5.5V Input, VFQFN-32 32-Pin
- STMicroelectronics L9965P-FP-TR 6 V to
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- STMicroelectronics STC3100IST 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- STMicroelectronics STC3100IQT 2.7 V to 5.5V Input 2.5 A, DFN 8-Pin
- STMicroelectronics L99BM1T-TR 4.5 V to 5.5V Input 1V SO-16 16-Pin
- STMicroelectronics L9965P-FN-TR 6 V to, VFQFN-32
- ROHM BD71631QWZ-TR 2.9 V to 5.5V Input, UMMP10LZ1824 10-Pin
