Microchip MCP73841-420I/UN, Battery Management, 4.5 V to 12V Input 300mV Output 400 nA, MSOP 10-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
598-805
Mfr. Part No.:
MCP73841-420I/UN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Mount Type

Surface

Package Type

MSOP

Output Voltage

300mV

Pin Count

10

Minimum Supply Voltage

4.5V

Output Current

400nA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

12V

Standards/Approvals

RoHS

Length

3mm

Series

MCP73841

Height

1.1mm

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Linear charge management controller designed for single or dual-cell Li-Ion/Li-Polymer batteries. It integrates features like constant current/constant voltage regulation, cell preconditioning, and temperature monitoring to ensure safe and efficient charging. The device includes automatic charge termination, safety timers, and charge status indication, making it ideal for portable applications. Its compact MSOP-10 package suits space-constrained designs while offering a complete stand-alone charging solution.

Safety charge timers

Automatic charge termination

Automatic recharge

Temperature monitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy