Microchip MCP73833T-FCI/MF, Li Ion Charger IC, 4.2 V to 1.2 A, DFN 10-Pin
- RS Stock No.:
- 333-266
- Mfr. Part No.:
- MCP73833T-FCI/MF
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP309,467.40
(exc. VAT)
PHP346,602.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP93.778 | PHP309,467.40 |
*price indicative
- RS Stock No.:
- 333-266
- Mfr. Part No.:
- MCP73833T-FCI/MF
- Manufacturer:
- Microchip
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
| Brand | Microchip | |
| Product Type | Li Ion Charger IC | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.2V | |
| Output Current | 1.2A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Li Ion Charger IC | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.2V | ||
Output Current 1.2A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on chip thermal regulation and safety timers.
High accuracy preset output voltage regulation
Regulated output voltage options
Two open drain Status outputs
Preconditioning and end of charge ratio options
Under voltage lockout
Power good output
Related links
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- Microchip MCP73830T-2AAI/MYY 4.5 V to 1 A, TDFN 10-Pin
- Texas Instruments BQ24160RGET Li Ion Charger IC VQFN
- STMicroelectronics L99BM114-TR 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 900 mV MIC 10-Pin
- Texas Instruments BQ24210DQCT 20 V to 6.5V Input, WSON 10-Pin
- Texas Instruments 20 V to 6.5V Input, WSON 10-Pin