Subtotal (1 box of 10 units)*
PHP25,164.15
(exc. VAT)
PHP28,183.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP25,164.15 | PHP2,516.415 |
*price indicative
- RS Stock No.:
- 685-842
- Mfr. Part No.:
- BX0003/1
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Panel | |
| Body Material | Nylon | |
| Termination Type | Solder Tag | |
| Diameter | 26.2mm | |
| Series | BX | |
| Standards/Approvals | RoHS | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Panel | ||
Body Material Nylon | ||
Termination Type Solder Tag | ||
Diameter 26.2mm | ||
Series BX | ||
Standards/Approvals RoHS | ||
Height 50mm | ||
- COO (Country of Origin):
- TN
The Bulgin C size battery holder is designed for optimal performance with one, two, or three cells. Engineered for panel mounting, this holder features a secure screw cap for reliable closure and easy access. The robust construction incorporates glass-filled nylon, ensuring durability and resistance to varying temperatures, making it suitable for demanding environments ranging from -30˚C to +70˚C. This versatile product caters to a variety of applications, making it an essential component in situations that require dependable power solutions.
Supports 1 to 3 C size cells for flexibility in power needs
Panel mount design allows for straightforward installation in various applications
Screw cap provides reliable sealing and hassle-free access to battery cells
Constructed from glass-filled nylon for enhanced strength and durability
Equipped with 2.8 series tabs for easy connections and modifications
