Bourns Tin Battery Contact
- RS Stock No.:
- 939-204
- Mfr. Part No.:
- 70ADH-6-ML0
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (2 units, in bags of 2)*
PHP412.15
(exc. VAT)
PHP461.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP412.15 | PHP206.075 |
*price indicative
- RS Stock No.:
- 939-204
- Mfr. Part No.:
- 70ADH-6-ML0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Battery Contact | |
| Number of Cells | 6 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Tin | |
| Series | 70ADH | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Battery Contact | ||
Number of Cells 6 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Tin | ||
Series 70ADH | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The Bourns High-quality modular contact designed for reliable electrical connections. Its robust construction ensures durability, making it Ideal for various demanding environments.
4 mm pitch for easy integration in Compact layouts
High cycle life rated at 50,000 cycles for enhanced longevity
Halogen-free construction contributes to environmentally safe usage
Designed for both vertical and horizontal entry to suit diverse applications
RoHS compliant, ensuring adherence to environmental standards
Glass reinforced thermoplastic insulator provides strength and stability
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
