Bourns Surface Mount Modular Contact

N

This image is representative of the product range

Subtotal (1 unit, supplied in a tube)*

PHP412.15

(exc. VAT)

PHP461.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP412.15

*price indicative

Packaging Options:
RS Stock No.:
939-203P
Mfr. Part No.:
70ADJ-6-ML1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Modular Contact

Mount Type

Surface Mount

Contact Material

Copper Alloy

Termination Type

Surface Mount

Standards/Approvals

UL 94V-0

Series

70AD

COO (Country of Origin):
TW
The Bourns Modular contact designed for reliable electrical connections in various configurations. Its robust design ensures longevity, meeting the demands of various electronic environments.

4 mm pitch for optimal spacing in circuit layouts

Designed for longevity with a cycle life of 50,000 cycles

Halogen-free materials ensure environmental compliance

Operates effectively within a temperature range of -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy