Bourns Surface Mount Battery Contact
- RS Stock No.:
- 939-185
- Mfr. Part No.:
- 70ABJ-3-M0E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (5 units, on tapes of 5)*
PHP757.92
(exc. VAT)
PHP848.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP757.92 | PHP151.584 |
*price indicative
- RS Stock No.:
- 939-185
- Mfr. Part No.:
- 70ABJ-3-M0E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Battery Contact | |
| Number of Cells | 3 | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Series | 70AB | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Battery Contact | ||
Number of Cells 3 | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Series 70AB | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The Bourns Modular contacts designed for high-performance connectivity solutions. This product features a 1.27 mm pitch and is optimised for reliable electrical connections and efficient integration in various applications.
RoHS compliant, ensuring adherence to environmental standards
Precision-engineered for high cycle life of 50,000 cycles
Utilises precious metal contacts for enhanced conductivity and durability
Pick and place compatible for streamlined assembly processes
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
