Bourns Surface Mount Modular Contact
- RS Stock No.:
- 939-183P
- Mfr. Part No.:
- 70ADH-4-ML0
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal 1 unit (supplied in a tube)*
PHP757.92
(exc. VAT)
PHP848.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP757.92 |
*price indicative
- RS Stock No.:
- 939-183P
- Mfr. Part No.:
- 70ADH-4-ML0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Modular Contact | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Series | 70AD | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Modular Contact | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Series 70AD | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- TW
The Bourns Modular contact designed for high-performance applications, featuring exceptional durability and reliable electrical characteristics. Its design supports both vertical and horizontal entry configurations for optimal versatility.
High cycle life, rated for 50,000 cycles, ensuring long-term reliability
Halogen-free and RoHS compliant for environmentally friendly use
Constructed from glass-reinforced thermoplastic for rugged durability
Contact area features a tin alloy termination, compatible with MIL-STD-202
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
