Bourns Through Hole Modular Contact
- RS Stock No.:
- 939-171
- Mfr. Part No.:
- 70ADH-2-ML0
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP515.42
(exc. VAT)
PHP577.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP515.42 | PHP103.084 |
*price indicative
- RS Stock No.:
- 939-171
- Mfr. Part No.:
- 70ADH-2-ML0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Modular Contact | |
| Contact Material | Copper Alloy | |
| Mount Type | Surface Mount | |
| Termination Type | Through Hole | |
| Standards/Approvals | UL 94V-0 | |
| Series | 70AD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Modular Contact | ||
Contact Material Copper Alloy | ||
Mount Type Surface Mount | ||
Termination Type Through Hole | ||
Standards/Approvals UL 94V-0 | ||
Series 70AD | ||
- COO (Country of Origin):
- TW
The Bourns Modular contact designed for reliable electrical connections in various configurations. Its robust design ensures longevity, meeting the demands of various electronic environments.
4 mm pitch configuration facilitates Compact layouts
Rated for 50,000 cycles, ensuring high durability
Halogen-free materials contribute to environmental safety
Available in vertical or horizontal entry for installation flexibility
Compliant with RoHS standards, ensuring regulatory adherence
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
