Bourns Surface Mount Battery Contact

N

This image is representative of the product range

Subtotal 1 unit (supplied on a continuous strip)*

PHP515.42

(exc. VAT)

PHP577.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP515.42

*price indicative

Packaging Options:
RS Stock No.:
939-156P
Mfr. Part No.:
70AAJ-4-M0G
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Battery Contact

Number of Cells

4

Contact Material

Copper Alloy

Mount Type

Surface

Termination Type

Surface Mount

Standards/Approvals

UL 94V-0

Series

70AA

COO (Country of Origin):
TW
The Bourns Electronics modular contact offers a reliable connection solution with high cycle life, ensuring robust performance in various applications.

2.54 mm pitch and height for Compact connectivity

RoHS compliant and halogen free for environmentally friendly use

End-to-end stackable design facilitates efficient space usage

Durability rated for 50,000 cycles, ensuring long-term reliability

Compatible with automatic pick and place systems for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy