Bourns Tin Battery Contact
- RS Stock No.:
- 939-099P
- Mfr. Part No.:
- 70ADJ-6-ML0
- Manufacturer:
- Bourns
N
This image is representative of the product range
Subtotal 1 unit (supplied in a tube)*
PHP412.15
(exc. VAT)
PHP461.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP412.15 |
*price indicative
- RS Stock No.:
- 939-099P
- Mfr. Part No.:
- 70ADJ-6-ML0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Battery Contact | |
| Number of Cells | 6 | |
| Contact Material | Copper Alloy | |
| Mount Type | Surface | |
| Termination Type | Tin | |
| Standards/Approvals | UL 94V-0 | |
| Series | 70AD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Battery Contact | ||
Number of Cells 6 | ||
Contact Material Copper Alloy | ||
Mount Type Surface | ||
Termination Type Tin | ||
Standards/Approvals UL 94V-0 | ||
Series 70AD | ||
- COO (Country of Origin):
- TW
The Bourns Battery Contact features a low profile design, ensuring a seamless integration into various settings while maintaining robust performance across a range of applications.
4 mm pitch for versatile mounting options
High cycle life of 50,000 cycles for enhanced durability
Halogen free and RoHS compliant for environmental safety
Rugged construction suitable for demanding conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
