Karcher 6.654-367.0 6.654 Battery Charger For 24V, Lead Acid, 70 to 115 Ah with AC plug Conventional

N

Subtotal (1 unit)*

PHP42,131.60

(exc. VAT)

PHP47,187.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,131.60

*price indicative

RS Stock No.:
899-183
Mfr. Part No.:
6.654-367.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Battery Charger

Output Voltage

24V

Plug Type

AC

Compatible Battery Size

70 to 115 Ah

Battery Charger Type

Conventional

Compatible Battery Chemistry

Lead Acid

Standards/Approvals

No

Weight

1.5kg

Series

6.654

Model Number

6.654-367.0

COO (Country of Origin):
DE
The Karcher battery charger is a specialised device is designed for charging maintenance-free batteries. It efficiently supports batteries with a capacity range of 70 to 115 Ah, ensuring optimal performance and longevity.

Charges maintenance-free batteries effectively

Accommodates battery capacities between 70 and 115 Ah

Designed specifically for battery maintenance

Ensures optimal battery performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy