Ansmann 1001-0174 265PD Charger For 20V dc 3 A with Wall plug Micro-USB Type B
- RS Stock No.:
- 859-231
- Mfr. Part No.:
- 1001-0174-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
PHP2,687.74
(exc. VAT)
PHP3,010.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,687.74 |
*price indicative
- RS Stock No.:
- 859-231
- Mfr. Part No.:
- 1001-0174-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Charger | |
| Output Voltage | 20V dc | |
| Maximum Charge Current | 3A | |
| Plug Type | Wall | |
| Termination Type | USB | |
| Battery Charger Type | Micro-USB Type B | |
| Maximum Output Power | 65W | |
| Standards/Approvals | RoHS | |
| Series | 265PD | |
| Maximum Input Voltage | 240V ac | |
| Model Number | 1001-0174 | |
| Minimum Input Voltage | 100V ac | |
| Output Connectors | USB C | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Charger | ||
Output Voltage 20V dc | ||
Maximum Charge Current 3A | ||
Plug Type Wall | ||
Termination Type USB | ||
Battery Charger Type Micro-USB Type B | ||
Maximum Output Power 65W | ||
Standards/Approvals RoHS | ||
Series 265PD | ||
Maximum Input Voltage 240V ac | ||
Model Number 1001-0174 | ||
Minimum Input Voltage 100V ac | ||
Output Connectors USB C | ||
- COO (Country of Origin):
- CN
The Ansmann USB-C Wall Charger offers a powerful and Compact solution for charging a variety of USB devices efficiently.
USB charger equipped with 2 ports and a total output of 65 W
Wide-range input of 100 - 240V AC allows for global use
Compact design Ideal for use behind furniture
Intelligent charge controller optimises charging performance
Related links
- Ansmann 1001-0181-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug Micro-USB Type B
- Ansmann 1001-0183-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann 1001-0182-520 Pure Power Battery Charger For 1.5V AAA with USB Type C plug, 4 Micro-USB
- Ansmann USB Type C Charger Power Supply UK 20 W 20V dc Output, 0.5 A
- Ansmann 4 Output USB Type A 1.5 A
- Ansmann USB Type C Power Supply EU US 30 W 20V dc Output, 1.5 A
- Ansmann 1001-0175-520 1001 Battery Charger For AAA with USB plug, 8 Nickel-Metal Hydride Battery
- Ansmann USB Type C AC/DC Adapter EU 20 W 12V dc 1 A
