Leica A100 Battery Charger For, Li-ion with Multiplug plug Lithium-ion

Subtotal (1 unit)*

PHP5,521.44

(exc. VAT)

PHP6,184.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,521.44

*price indicative

RS Stock No.:
729-962
Mfr. Part No.:
790417
Manufacturer:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Product Type

Battery Charger

Plug Type

Multiplug

Battery Charger Type

Lithium-ion

Compatible Battery Chemistry

Li-ion

Series

A100

Maximum Input Voltage

240V

Minimum Input Voltage

110V

COO (Country of Origin):
CN
The Leica A100 Li-ion battery charger ensures you’ll always have power when you need it most. Designed specifically for the efficient charging of Leica Rugby 600 and 800 series battery packs, this dependable charger operates across a voltage range of 110V to 240V, making it suitable for global use. With its Compact form and intelligent design, the A100 is not only user-friendly but also optimises battery lifespan, enhancing your workflow and productivity. Whether in the field or the office, this charger stands out as a reliable solution to keep your equipment powered and ready for action.

Compatible with Leica Rugby 600 / 800 series battery packs, ensuring versatility

Operates on a wide voltage range from 110V to 240V, perfect for international use

Included with 4 multi-plug regional adaptors, catering to diverse charging environments

Designed to optimise battery lifespan, providing a long-lasting solution for your power needs

Compact and user-friendly design, making it Ideal for both field and office settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy