LEDVANCE 65 W LED Batten Light, 240V Linear, 1 Lamp, 1.82 m Long, IP20
- RS Stock No.:
- 895-902
- Mfr. Part No.:
- 4099854529030
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP18,651.91
(exc. VAT)
PHP20,890.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 5 unit(s) shipping from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,651.91 |
*price indicative
- RS Stock No.:
- 895-902
- Mfr. Part No.:
- 4099854529030
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Lamp Shape | Linear | |
| Length | 1.82m | |
| Width | 64mm | |
| Luminous Flux | 9750lm | |
| Dimmable | No | |
| Depth | 70mm | |
| Power | 65W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | BAT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Lamp Shape Linear | ||
Length 1.82m | ||
Width 64mm | ||
Luminous Flux 9750lm | ||
Dimmable No | ||
Depth 70mm | ||
Power 65W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Colour Reference Code RAL 9003 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series BAT | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution provides high-efficiency lighting with versatile functionalities suitable for various environments. It designed for superior performance and energy savings, making it an Ideal choice for indoor applications.
High luminous efficacy of up to 153 lm/W
Multiple selectable colour temperatures for customised lighting
Robust IK08 impact resistance for enhanced durability
Lifetime of up to 54,000 hours at 25 °C
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
