LEDVANCE 18 W LED Batten Light, 240V Linear, 1 Lamp, 618.8 mm Long, IP20
- RS Stock No.:
- 895-899
- Mfr. Part No.:
- 4099854528910
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP9,326.41
(exc. VAT)
PHP10,445.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,326.41 |
*price indicative
- RS Stock No.:
- 895-899
- Mfr. Part No.:
- 4099854528910
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Lamp Shape | Linear | |
| Length | 618.8mm | |
| Width | 64mm | |
| Luminous Flux | 2700lm | |
| Dimmable | No | |
| Depth | 70mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | BAT | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Lamp Shape Linear | ||
Length 618.8mm | ||
Width 64mm | ||
Luminous Flux 2700lm | ||
Dimmable No | ||
Depth 70mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Colour Reference Code RAL 9003 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series BAT | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire is a versatile lighting solution designed for efficient illumination in various indoor settings. It offers exceptional functionality as a direct replacement for existing fluorescent luminaires while maximising energy efficiency.
Highly versatile with selectable colour temperature and lumen steps
High luminous efficacy of up to 153 lm/W enhances energy savings
Tool-free connection with a push wire Terminal simplifies installation
Robust structure offers impact resistance rated IK08
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
