LEDVANCE 17 W LED Linear Lamp, 240V Linear Linear Compact, 1 Lamp, 1.47 m Long, IP20
- RS Stock No.:
- 895-830
- Mfr. Part No.:
- 4058075683365
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP8,633.96
(exc. VAT)
PHP9,670.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 5 unit(s) shipping from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,633.96 |
*price indicative
- RS Stock No.:
- 895-830
- Mfr. Part No.:
- 4058075683365
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Linear Lamp | |
| Batten Type | Linear Compact | |
| Length | 1.47m | |
| Lamp Shape | Linear | |
| Width | 28mm | |
| Luminous Flux | 1900lm | |
| Dimmable | No | |
| Depth | 36mm | |
| Power | 17W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Colour Reference Code | RAL 9003 | |
| Lifespan | 50000h | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Series | LN | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Linear Lamp | ||
Batten Type Linear Compact | ||
Length 1.47m | ||
Lamp Shape Linear | ||
Width 28mm | ||
Luminous Flux 1900lm | ||
Dimmable No | ||
Depth 36mm | ||
Power 17W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Colour Reference Code RAL 9003 | ||
Lifespan 50000h | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Series LN | ||
- COO (Country of Origin):
- CN
The LEDVANCE Compact switch offers seamless indoor lighting solutions designed for versatile applications. Its sleek design and integrated features ensure efficient illumination while enhancing aesthetic appeal.
Compact dimensions allow for flexible installation in confined spaces
Seamless connection of up to 10 luminaires facilitates efficient lighting arrangements
Low flicker light ensures Visual comfort and reduced eye strain
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
