Molex Barrier Strip, 5 Contact, 2.50 mm Pitch, 1 Row, 600V, 3A
- RS Stock No.:
- 796-062
- Mfr. Part No.:
- 38770-0109
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP24,453.68
(exc. VAT)
PHP27,388.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,453.68 | PHP489.074 |
*price indicative
- RS Stock No.:
- 796-062
- Mfr. Part No.:
- 38770-0109
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 2.50mm | |
| Current | 3A | |
| Orientation | Right Angle | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Wire Size | 20AWG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Series | 38770 | |
| Length | 31.75mm | |
| Standards/Approvals | cULus | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 2.50mm | ||
Current 3A | ||
Orientation Right Angle | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Wire Size 20AWG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Series 38770 | ||
Length 31.75mm | ||
Standards/Approvals cULus | ||
Width 5.5mm | ||
- COO (Country of Origin):
- MX
The Molex Connector component is designed to facilitate seamless electrical connections, ensuring reliable performance across various applications. Its robust construction supports efficient signal transmission and enhances overall system integrity.
Geared for high-density applications, optimising space utilisation
Supports a reliable connection through rugged design
Enhances assembly efficiency with user-friendly features
Promotes durability, maintaining performance in demanding environments
Related links
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- Molex Barrier Strip 11.13 mm Pitch 600V
- Molex Barrier Strip 12.70 mm Pitch 600V, 50A
- RS PRO Barrier Strip 5 Row 25A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- WECO Barrier Strip 6 Row 25A
