Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- RS Stock No.:
- 252-6947
- Mfr. Part No.:
- V430-F000W03M-NNP
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP148,114.24
(exc. VAT)
PHP165,887.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,114.24 |
*price indicative
- RS Stock No.:
- 252-6947
- Mfr. Part No.:
- V430-F000W03M-NNP
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Image Capture, Global Shutter | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Indication | PASS (Green), PWR (Green), LINK (Amber), TRIG (Amber), MODE (Amber), FAIL (Red) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Rate | 60fps | |
| Maximum Scanning Distance | 300mm | |
| Maximum Operating Temperature | 45°C | |
| Width | 44.5mm | |
| Weight | 68g | |
| Depth | 44.5mm | |
| Height | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology Image Capture, Global Shutter | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
LCD Display No | ||
Wireless Connectivity No | ||
Indication PASS (Green), PWR (Green), LINK (Amber), TRIG (Amber), MODE (Amber), FAIL (Red) | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Rate 60fps | ||
Maximum Scanning Distance 300mm | ||
Maximum Operating Temperature 45°C | ||
Width 44.5mm | ||
Weight 68g | ||
Depth 44.5mm | ||
Height 25.4mm | ||
Standards/Approvals No | ||
Non Compliant
The Omron code reader has monochrome camera type, 0.3 MP number of pixels and 50 to 300 mm focus distance, wide view, autofocus with no outer light illumination, IP54 degree of protection.
Plus mode decoder type
60 fps frame rate
Global shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
Related links
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- WASP Red Laser 650 nm 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader
