Omron Laser Barcode Scanners
- RS Stock No.:
- 911-587
- Mfr. Part No.:
- FIS-0830-1004G
- Manufacturer:
- Omron
N
This image is representative of the product range
Subtotal (1 unit)*
PHP164,307.17
(exc. VAT)
PHP184,024.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,307.17 |
*price indicative
- RS Stock No.:
- 911-587
- Mfr. Part No.:
- FIS-0830-1004G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Barcode Scanners | |
| Sub Type | Handheld Laser Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| 2D Scanning | No | |
| Light Source | Laser Diode | |
| LCD Display | No | |
| Interface Type | Ethernet | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | 0°C | |
| Indication | Led Indicator | |
| Maximum Scanning Rate | 1400scan/s | |
| Maximum Scanning Distance | 762mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 35mm | |
| Standards/Approvals | CE | |
| Weight | 7.5oz | |
| Width | 88mm | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Barcode Scanners | ||
Sub Type Handheld Laser Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
2D Scanning No | ||
Light Source Laser Diode | ||
LCD Display No | ||
Interface Type Ethernet | ||
Wireless Connectivity No | ||
Minimum Operating Temperature 0°C | ||
Indication Led Indicator | ||
Maximum Scanning Rate 1400scan/s | ||
Maximum Scanning Distance 762mm | ||
Maximum Operating Temperature 50°C | ||
Height 35mm | ||
Standards/Approvals CE | ||
Weight 7.5oz | ||
Width 88mm | ||
Depth 66mm | ||
- COO (Country of Origin):
- US
The Omron Compact industrial laser scanner designed to facilitate efficient 1D barcode reading in diverse automation environments, ensuring high performance and flexible connectivity.
Scans 1D barcodes at speeds from 300 to 1400 scans per second
Decodes damaged and poorly printed codes for reliable reading
Features an IP54-rated enclosure for enhanced durability
Provides optional Ethernet protocols for Advanced connectivity
