Geberit Steel Push-in Push-in Ball, 108 mm 16 bar, Ball Valve
- RS Stock No.:
- 913-966
- Mfr. Part No.:
- 50789
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP196,182.95
(exc. VAT)
PHP219,724.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP196,182.95 |
*price indicative
- RS Stock No.:
- 913-966
- Mfr. Part No.:
- 50789
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 108 mm | |
| Outlet Port Size | 108 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 180°C | |
| Handle Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Series | 5078 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 108 mm | ||
Outlet Port Size 108 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 180°C | ||
Handle Material Steel | ||
Standards/Approvals EN 10088 | ||
Series 5078 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever is designed for efficient flow control in various high-temperature applications. Engineered for reliability, it ensures optimal performance under pressure.
Operating temperature range from -25 to +180 °C
Constructed from Durable CrNiMo steel 1.4401 for longevity
Sealing components are MADE from PTFE and FKM for enhanced resistance
Compatible with motor fuels like diesel for versatile utility
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- RS PRO Brass Compression Compression 2-Way Ball Valve
