RS PRO Nickel Plated Brass Threaded Threaded Ball, 5/4 in 300 psi, Manual Ball Valve
- RS Stock No.:
- 854-405
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,419.45
(exc. VAT)
PHP22,869.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,419.45 |
*price indicative
- RS Stock No.:
- 854-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 5/4 in | |
| Outlet Port Size | 5/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Carbon Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Maximum Operating Pressure | 300 psi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 5/4 in | ||
Outlet Port Size 5/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Handle Material Carbon Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Maximum Operating Pressure 300 psi | ||
- COO (Country of Origin):
- IT
The RS PRO brass manual ball valve is a high-performance solution designed for controlling fluid flow within various systems. Its innovative T-port configuration accommodates versatile direction management and efficient fluid mixing.
3-way T-port design facilitates mixing of multiple fluid streams
Nickel plated brass body ensures durability and longevity
Integrated ISO 5211 mounting flange allows easy actuator connection
Temperature tolerance ranges from -20°C to +150°C for versatility
Related links
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
