Festo High Alloy Stainless Steel Rp, Process Ball Valve
- RS Stock No.:
- 852-721
- Mfr. Part No.:
- VZBA-A-2-GGG-63-32T-F0507-V4V4T-PA80
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP96,716.84
(exc. VAT)
PHP108,322.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP96,716.84 |
*price indicative
- RS Stock No.:
- 852-721
- Mfr. Part No.:
- VZBA-A-2-GGG-63-32T-F0507-V4V4T-PA80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Rp | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 50 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Rp | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 50 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 3-way ball valve unit is engineered for precise control in pneumatic applications, featuring a robust design that enhances operational efficiency across various mediums while ensuring reliability in diverse environments.
Designed for versatile mounting in any position with inline installation
Operates efficiently under pressure ranges of 0.55 to 0.8 MPa
Soft sealing principle ensures effective fluid containment
Related links
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
