Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-199
- Mfr. Part No.:
- VZBE-A-21/2-T-63-T-2-F0710-V15V16-PA120
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP77,254.28
(exc. VAT)
PHP86,524.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,254.28 |
*price indicative
- RS Stock No.:
- 852-199
- Mfr. Part No.:
- VZBE-A-21/2-T-63-T-2-F0710-V15V16-PA120
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | NPT | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 65 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 684m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type NPT | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 65 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 684m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator designed for pneumatic actuation, providing reliable performance across various mounting positions and ensuring optimal operation in demanding environments.
Sealing principle employs soft materials for enhanced reliability
Compatible with inline installation for versatile mounting options
Max pressure rated between 0.55 MPa and 0.8 MPa for robust performance
Suitable for use with compressed air, inert gases, and NEUTRAL fluids
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809124
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809123
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
