Parker Steel Female BSPP Female BSPP Ball, G 3/8 500 bar, Ball Valve
- RS Stock No.:
- 836-838
- Mfr. Part No.:
- KH3/2-3/8CFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,919.57
(exc. VAT)
PHP9,989.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,919.57 |
*price indicative
- RS Stock No.:
- 836-838
- Mfr. Part No.:
- KH3/2-3/8CFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Female BSPP | |
| Inlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | G 3/8 | |
| Outlet Port Size | G 3/8 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Female BSPP | ||
Inlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size G 3/8 | ||
Outlet Port Size G 3/8 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker valve designed to interrupt or facilitate medium flow, ensuring safety with its optional locking device and reliable operation for hydraulic systems.
Excellent sealing and easy operation enhance overall system safety
Certified by Germanischer Lloyd, Lloyds Register, and DNV for consistent quality
Variety of materials, including steel and stainless steel, meet diverse customer needs
Environmentally-friendly with Cr(VI)-free surfaces that offer high corrosion protection
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
