Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp1 105 bar, Ball Valve
- RS Stock No.:
- 836-421
- Mfr. Part No.:
- 4812 25 34
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,464.23
(exc. VAT)
PHP24,039.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,464.23 |
*price indicative
- RS Stock No.:
- 836-421
- Mfr. Part No.:
- 4812 25 34
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | Rp1 | |
| Outlet Port Size | Rp1 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Maximum Operating Pressure | 105 bar | |
| Series | 4812 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size Rp1 | ||
Outlet Port Size Rp1 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Maximum Operating Pressure 105 bar | ||
Series 4812 | ||
- COO (Country of Origin):
- IT
The Legris female ball valve designed for full-flow operation, Ideal for handling corrosive fluids and high-pressure environments across diverse applications. Constructed from stainless steel, this valve ensures durability and reliability.
High chemical compatibility for enhanced reliability
Robust pressure and temperature resistance
Versatile design with easy disassembly for maintenance
100% leak-tested in production for guaranteed quality
Related links
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
