RS PRO Stainless Steel Threaded Threaded Manual Ball, NPT 63 bar, Manual Ball Valve
- RS Stock No.:
- 834-666
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,256.30
(exc. VAT)
PHP4,767.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,256.30 |
*price indicative
- RS Stock No.:
- 834-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Valve Type | Manual Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 20°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 63 bar | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Valve Type Manual Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1/2 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 20°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 63 bar | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Stainless Steel Threaded Threaded Manual Ball Manual Ball Valve
- RS PRO Stainless Steel Threaded Threaded Manual Ball Manual Ball Valve
- RS PRO Stainless Steel Threaded Threaded Manual Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
