RS PRO Stainless Steel Threaded Threaded Manual Ball, 3/4 in 63 bar, Manual Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,495.57

(exc. VAT)

PHP1,675.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,495.57

*price indicative

RS Stock No.:
834-663
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

Manual Ball

Outlet Connection Type

Threaded

Product Type

Manual Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

3/4 in

Outlet Port Size

3/4 in

Body Material

Stainless Steel

Inlet Thread Standard

NPT

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

20°C

Outlet Thread Standard

NPT

Handle Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ISO

Series

RS PRO

Maximum Operating Pressure

63 bar

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy