Sferaco Brass Threaded Threaded Ball, 2 in 40 bar, Ball Valve
- RS Stock No.:
- 648-740
- Mfr. Part No.:
- 510009S
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP9,954.35
(exc. VAT)
PHP11,148.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 28 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP9,954.35 |
*price indicative
- RS Stock No.:
- 648-740
- Mfr. Part No.:
- 510009S
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 2 in | |
| Outlet Port Size | 2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Pressure | 40 bar | |
| Series | 510 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 2 in | ||
Outlet Port Size 2 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Pressure 40 bar | ||
Series 510 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
- Sferaco Brass Threaded Threaded Ball Ball Valve
