Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-714
- Mfr. Part No.:
- 578003
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP483.42
(exc. VAT)
PHP541.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP483.42 |
*price indicative
- RS Stock No.:
- 648-714
- Mfr. Part No.:
- 578003
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -5°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ACS, 4MS, ISO 9001:2015, FDES, DVGW, NF | |
| Maximum Operating Pressure | 40 bar | |
| Series | 578 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -5°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ACS, 4MS, ISO 9001:2015, FDES, DVGW, NF | ||
Maximum Operating Pressure 40 bar | ||
Series 578 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.
Full bore
Anti blow-out stem
Solid ball
Flat ends
Related links
- Sferaco Nickel Plated Brass Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
