Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 30 bar, Ball Valve
- RS Stock No.:
- 648-666
- Mfr. Part No.:
- 615108
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP5,591.51
(exc. VAT)
PHP6,262.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 20 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,591.51 |
*price indicative
- RS Stock No.:
- 648-666
- Mfr. Part No.:
- 615108
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Port Size | 1-1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel Q235 | |
| Standards/Approvals | A.C.S. N° 24 ACC LY 629, ISO 9001:2015, directive 2014/68/EU, ISO 228-1, ISO 14001:2015, ACS | |
| Series | 6151 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 1-1/2 in | ||
Outlet Port Size 1-1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel Q235 | ||
Standards/Approvals A.C.S. N° 24 ACC LY 629, ISO 9001:2015, directive 2014/68/EU, ISO 228-1, ISO 14001:2015, ACS | ||
Series 6151 | ||
Maximum Operating Pressure 30 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
