Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 30 bar, Ball Valve
- RS Stock No.:
- 648-643
- Mfr. Part No.:
- 580011
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP16,921.86
(exc. VAT)
PHP18,952.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,921.86 |
*price indicative
- RS Stock No.:
- 648-643
- Mfr. Part No.:
- 580011
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 → 4 in | |
| Outlet Port Size | 4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Steel Q235 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2015, ACS, FDES | |
| Maximum Operating Pressure | 30 bar | |
| Series | 580 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 1/4 → 4 in | ||
Outlet Port Size 4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Steel Q235 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2015, ACS, FDES | ||
Maximum Operating Pressure 30 bar | ||
Series 580 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass PN30 Batiment Plus 4MS ball valve features a full bore design with a large flat sealing face, making it suitable for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for enhanced safety and durability. The valve is equipped with a flat black reversible steel handle with Decrement coating for improved resistance to external conditions and comes with a 5-year warranty.
Full bore
Anti blow-out stem
Large flat sealing face
Solid ball
PTFE packing
Flat steel handle or aluminum butterfly handle
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
