Sferaco Nickel Plated Brass Threaded Threaded Ball, 1-1/4 in 40 bar, Ball Valve
- RS Stock No.:
- 648-611
- Mfr. Part No.:
- 566007S
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP4,931.49
(exc. VAT)
PHP5,523.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 25 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,931.49 |
*price indicative
- RS Stock No.:
- 648-611
- Mfr. Part No.:
- 566007S
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1-1/4 in | |
| Outlet Port Size | 1-1/4 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Steel | |
| Standards/Approvals | A.C.S. N° 24 ACC LY 533, DVGW, ISO 9001 :2015, DVGW W570-1, Directive 2014/68/UE, REACH, ACS, DIN EN 13828, ISO 14001:2015 | |
| Maximum Operating Pressure | 40 bar | |
| Series | 566 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1-1/4 in | ||
Outlet Port Size 1-1/4 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 120°C | ||
Handle Material Steel | ||
Standards/Approvals A.C.S. N° 24 ACC LY 533, DVGW, ISO 9001 :2015, DVGW W570-1, Directive 2014/68/UE, REACH, ACS, DIN EN 13828, ISO 14001:2015 | ||
Maximum Operating Pressure 40 bar | ||
Series 566 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
