Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-601
- Mfr. Part No.:
- 530006S
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP3,795.98
(exc. VAT)
PHP4,251.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 30 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,795.98 |
*price indicative
- RS Stock No.:
- 648-601
- Mfr. Part No.:
- 530006S
- Manufacturer:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Aluminium | |
| Standards/Approvals | DVGW, DIN EN 13828, ISO 14001:2015, DVGW W570-1, REACH, Directive 2014/68/UE, ACS, ISO 9001 :2015, A.C.S. N° 24 ACC LY 533 | |
| Maximum Operating Pressure | 40 bar | |
| Series | 530 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Aluminium | ||
Standards/Approvals DVGW, DIN EN 13828, ISO 14001:2015, DVGW W570-1, REACH, Directive 2014/68/UE, ACS, ISO 9001 :2015, A.C.S. N° 24 ACC LY 533 | ||
Maximum Operating Pressure 40 bar | ||
Series 530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
