Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 30 bar, Manual Ball Valve
- RS Stock No.:
- 640-073
- Mfr. Part No.:
- 615006
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP2,642.73
(exc. VAT)
PHP2,959.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,642.73 |
*price indicative
- RS Stock No.:
- 640-073
- Mfr. Part No.:
- 615006
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Product Type | Manual Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | DN 3/8 in | |
| Outlet Port Size | 2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 14001:2015, ISO 9001 :2015 | |
| Series | 615 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Product Type Manual Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size DN 3/8 in | ||
Outlet Port Size 2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 14001:2015, ISO 9001 :2015 | ||
Series 615 | ||
Maximum Operating Pressure 30 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass ball valve with fixed stem extension ACS 4MS features a full bore design for drinking water and water distribution systems. It includes PTFE packing and a solid ball for reliable sealing and performance. The fixed stem extension is designed to protect insulation, and the valve is equipped with a reversible steel handle and a Decrement coated nut for enhanced durability and resistance to external conditions.
Fixed stem extension
Solid ball
PTFE packing
Flat steel or butterfly handle
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
